Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2AMLKB4-A01 Industrial Automation Pushbutton Switches

Altech Rohs logo
2AMLKB4-A01 Pushbutton Switches
  • Push Button Switch Operator 22mm Red Mushroom Head Maintained Key# A01 Non-Illuminated
  • Jameco Part no.: 2495687
  • Manufacturer: Altech
  • Manufacturer p/n: 2AMLKB4-A01
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$30.45 ea

14 Weeks Lead Time


# of units Price
1+ $30.45
10+ $28.95
50+ $27.55

Request Larger Quantity Quote

Push Button Switch Operator 22mm Red Mushroom Head Maintained Key# A01 Non-Illuminated

Features

  • Mushroom head
  • Switch Function: Maintained
  • Non-illuminated
  • Key#: A01
  • Color: Red
  • Weight (kg): 0.0912
  • Head Size: 40mm, Head

Overview

Push Button Switch Operator, 22mm Red, Mushroom Head, Maintained, Key# A01, Non-Illuminated



Report a problem
Suggest a product
Specification Value
Product Type22mm Push Button
ColorRed
Switch FunctionMaintained
Illumination TypeNone


Report a problem
Suggest a product
Jameco Register
;