Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2AP2-NB Industrial Automation Pushbutton Switches

  • Push Button Switch Operator 22mm Black Projecting Head NO Non-Illuminated
  • Jameco Part no.: 2495943
  • Manufacturer: Altech
  • Manufacturer p/n: 2AP2-NB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$3.33 ea

14 Weeks Lead Time


# of units Price
5+ $3.33
25+ $3.13
100+ $2.97

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Push Button Switch Operator 22mm Black Projecting Head NO Non-Illuminated No Bracket

Features

  • Color: Black
  • No bracket
  • Weight (kg): 0.0502

Overview

Push Button Switch Operator, 22mm Black, Projecting Head, NO, Non-Illuminated No Bracket



Report a problem
Suggest a product
Specification Value
Product Type22mm Push Button
ColorBlack
Additional FeatureNo Bracket
Illumination TypeNone


Report a problem
Suggest a product
Jameco Register
;