Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2AS2-4-NB Industrial Automation Pushbutton Switches

  • Push Button Switch Operator 22mm Black 3 Position Spring Return (LR) Non-Illuminated No Bracket
  • Jameco Part no.: 2496039
  • Manufacturer: Altech
  • Manufacturer p/n: 2AS2-4-NB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9025
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$15.45 ea

116 ship on Sep. 25


# of units Price
1+ $15.45
10+ $14.55
50+ $13.85

Request Larger Quantity Quote

Push Button Switch Operator 22mm Black 3 Position Spring Return (LR) Non-Illuminated No Bracket

Features

  • Color: Black
  • Weight (kg): 0.0613
  • Attribute / Function: Maintained
  • No bracket

Overview

Push Button Switch Operator, 22mm Black, 3 Position, Spring Return (LR), Non-Illuminated, No Bracket



Report a problem
Suggest a product
Specification Value
Product Type22mm Push Button
ColorBlack
Additional FeatureNo Bracket
Switch FunctionSpring return from left to right
Illumination TypeNone


Report a problem
Suggest a product
Jameco Register
;