Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2ASL3LB-6-110 Industrial Automation Pushbutton Switches

  • Selector Switch Operator 22mm Green LED Illuminated 3 Position Spring Return (L) 110V
  • Jameco Part no.: 2496423
  • Manufacturer: Altech
  • Manufacturer p/n: 2ASL3LB-6-110
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9025
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$30.75 ea

14 Weeks Lead Time


# of units Price
1+ $30.75
10+ $29.25
50+ $27.85

Request Larger Quantity Quote

Selector Switch Operator 22mm Green LED Illuminated 3 Position Spring Return (L) 110V

Features

  • Color: Green
  • Weight (kg): 0.0748
  • Current Rating: 110VAC/DC
  • Attribute / Function: Spring return from left
  • Attribute 2: 3 Position

Overview

Selector Switch Operator, 22mm Green, LED Illuminated, 3 Position, Spring Return (L), 110V



Report a problem
Suggest a product
Specification Value
Product Type22mm Push Button
ColorGreen
Switch FunctionSpring return from left
Contact Rating110 VAC/DC
Illumination TypeLED


Report a problem
Suggest a product
Jameco Register
;