Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2ASL8LB-4-230 Industrial Automation Pushbutton Switches

  • Selector Switch Operator 22mm Yellow LED Illuminated 3 Position Spring Return (LR) 230V
  • Jameco Part no.: 2496999
  • Manufacturer: Altech
  • Manufacturer p/n: 2ASL8LB-4-230
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9025
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$26.75 ea

14 Weeks Lead Time


# of units Price
1+ $26.75
10+ $25.15
50+ $23.85

Request Larger Quantity Quote

Selector Switch Operator 22mm Yellow LED Illuminated 3 Position Spring Return (LR) 230V

Features

  • Color: Yellow
  • Weight (kg): 0.0748
  • Current Rating: 230VAC/DC
  • Attribute / Function: Spring return from left to right
  • Attribute 2: 3 Position

Overview

Selector Switch Operator, 22mm Yellow, LED Illuminated, 3 Position, Spring Return (LR), 230V



Report a problem
Suggest a product
Specification Value
Product Type22mm Push Button
ColorYellow
Switch FunctionSpring return from left to right
Illumination TypeLED


Report a problem
Suggest a product
Jameco Register
;