Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 2ATF3-F4 Industrial Automation Pushbutton Switches

  • Push Button Switch Operator 22mm Green/Red Twin Touch Flush Head Non-Illustrated
  • Jameco Part no.: 2497063
  • Manufacturer: Altech
  • Manufacturer p/n: 2ATF3-F4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9035
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$9.96 ea

12 Weeks Lead Time


# of units Price
2+ $9.96
10+ $9.37
50+ $8.90

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Push Button Switch Operator 22mm Green/Red Twin Touch Flush Head Non-Illustrated

Features

  • Color: Green-Red
  • Weight (kg): 0.0734
  • Attribute / Function: Flush

Overview

Push Button Switch Operator, 22mm Green/Red, Twin Touch, Flush Head, Non-Illustrated



Report a problem
Suggest a product
Specification Value
Product Type22mm Push Button
ColorGreen-Red
Additional FeatureFlush
Illumination TypeNone


Report a problem
Suggest a product
Jameco Register
;