Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 2CLT204843 Electrical Enclosures

  • 48" Deep Turret 20 x 48 x 23.312 Steel/Light Gray
  • Jameco Part no.: 2582959
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 2CLT204843
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$2,393.95 ea

1 ship on Sep. 21


# of units Price
1+ $2,393.95
5+ $2,336.95

Request Larger Quantity Quote

48" Deep Turret 20 x 48 x 23.312 Steel/Light Gray

Features

  • Material: N/A
  • Standards: csa, ul, ce
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

48" Deep Turret - 20 x 48 x 23.312 - Steel/Lt Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialN/A
Agency Approvalscsa, ul, ce
Manufacturer SeriesS2CT
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;