Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 2CSC2060 Electrical Enclosures

  • 60" Consolet 38.75 x 60 x 18.1 304 Stainless Steel 38 x 60 x 17.3 Inch
  • Jameco Part no.: 2583199
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 2CSC2060
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$5,110.95 ea

8 Weeks Lead Time


# of units Price
1+ $5,110.95
5+ $4,989.95

Request Larger Quantity Quote

60" Consolet 38.75 x 60 x 18.1 304 Stainless Steel 38 x 60 x 17.3 Inch

Features

  • Material: N/A
  • Standards: csa, ul, ce
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

60" Consolet - 38.75 x 60 x 18.1 - 304 SS.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialN/A
Length38 in.
Width60 in.
Height17.3 in.
Agency Approvalscsa, ul, ce
Manufacturer SeriesS2CC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;