| # of units | Price |
|---|---|
| 1+ | $370.95 |
| 5+ | $355.35 |
| 25+ | $347.95 |
Base Panel - Fits 36" Base - Steel/Wht.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 22.5 in. |
| Width | 32 in. |
| Height | 0.75 in. |
| Color | White |
| Manufacturer Series | S2CBP |
| Compliance | Compliance Docs |