Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 2DMK16 Electrical Enclosure Accessories

  • Din Rail Mounting Kit 16 In Plated Steel
  • Jameco Part no.: 2583831
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 2DMK16
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$107.25 ea

5 ship on Sep. 18


# of units Price
1+ $107.25
5+ $102.85
25+ $99.85

Request Larger Quantity Quote

Din Rail Mounting Kit 16 In Plated Steel

Features

  • Material: N/A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

DIN Rail Mounting Kit - 16 in. - Plated Steel.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessory
MaterialSteel
Manufacturer SeriesDRMK
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;