This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Contact Form | SPST |
| Switch FunctiON | ON-OFF |
| Contact Rating | 15A @ 125VAC, 10A @ 250VAC |
| Mounting Hole | 0.5 in. |
| Actuator Type | Round Bat |
| Termination Style | 6-32 Screws |
| Pins | 2 |
| Current Rating | 15 A |
| Voltage Rating | 125 VAC |
| Power Rating | N/A |
| Body Color | Black |
| Color - Actuator/Cap | Chrome |
| Illumination Type | N/A |
| Number of Positions | 2 |
| Mounting Style | Panel, Rear |
| IP Rating | N/A |
| UL Flammability Code | N/A |
| Length | 1.13 in. |
| Width | 0.63 in. |
| Depth | 0.67 in. |
| Height | 0.47 in. |
| Actuator Length | 0.69 in. |
| Additional Feature | Keyway |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Dielectric Strength | 1000V |
| Electrical Life | 50000 Cycles |
| Thread Size | 15/32-32UNS-2A |