Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 2FRP9M Bulk Wire Wrap Wire

  • Spiralwrap Protective Sheathing, 0.25" Diameter, PE-FR, Natural, 1000ft/roll
  • Jameco Part no.: 2820423
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 2FRP9M
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$0.613 ea

8 Weeks Lead Time


# of units Price
2000+ $0.613
6000+ $0.581
18000+ $0.559

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Spiralwrap Protective Sheathing 0.25" Diameter PE-FR Natural 1000ft/roll

Features

  • Sheathing allows flexible routing and lead-out of cables
  • The inner edges are beveled preventing damage to cables
  • Sheathing is reusable and resistant to most chemicals
  • Spiralwrap is UL Recognized
  • Product Type: Spiralwrap - Special Materials

Technical Specifications

  • Material: Polyethylene, flame retardant (PE-FR)
  • Operating Temperature: -4°F to +176°F (-20°C to +80°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 2"
  • Bundle Diameter Max. (Metric): 50.8 mm
  • Bundle Diameter Min. (Imperial): 0.19"
  • Bundle Diameter Min. (Metric): 4.75 mm
  • Diameter D (Imperial): 0.25"
  • Diameter D (Metric): 4.1 mm
  • Length L (Imperial): 1000.0 ft
  • Length L (Metric): 304.8 m
  • Nominal Diameter (Imperial): 0.25"
  • Nominal Diameter (Metric): 6.35 mm
  • Pitch (imperial): 0.375"
  • Pitch (metric): 9.53 mm
  • Reel Length (imperial): 1000.0 ft
  • Reel Length (metric): 304.8 m
  • Trade Size: 1/4"
  • Variant: Spiral Binding
  • Wall Thickness WT (Imperial): .045"
  • Wall Thickness WT (Metric): 1.14 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E147924 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306001614

Overview

HellermannTyton’s Spiralwrap protective sheathing provides cable protection and flexible routing. Spiralwrap is wrapped around a group of cables to shield and organize. Suitable for applications requiring a self-extinguishing material. Lower cost than polyamide 6 or Teflon materials. Natural color is milky white.



Report a problem
Suggest a product
Specification Value
ColorNatural
Length1000 ft., 304.80 m
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
Product TypeSpiral Wrap Harness
Outer Diameter0.250 in., 6.35 mm
MaterialPolyethylene (PE)
PackageBulk
UL Flammability CodeUL94 V-1
Additional FeatureChemical Resistant, Self Extinguishing, Abrasion Resistant, Flame Retardant


Report a problem
Suggest a product
Jameco Register
;