This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Package | TO-18-3 |
| Transistor Polarity | PNP |
| Maximum Collector Emitter Voltage | 40 V |
| Maximum Collector Base Voltage | 50 V |
| Minimum DC Current Gain | 80 @ .001A |
| Power Dissipation | 1.2W |
| Configuration | Single |
| Maximum Collector Emitter Saturation Voltage | -0.5@50mA |
| Number of Elements per Chip | 1 |
| Output Power | 1.2W |
| Product Type | Bipolar Small Signal |
| Maximum Emitter Base Voltage | -5V |
| Maximum Base Emitter Saturation Voltage | -1.2@50mA |
| Maximum Operating Frequency | 300Mhz |
| Maximum Collector Current | -200mA |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 200°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pins | 3 |
| Manufacturer Series | 2N3251 |
| Width | 5.80 mm |
| Height | 5.30 mm |
| Length | 5.80 mm |