Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Motorola 2N3251A General Purpose Transistors

  • Bipolar Transistor (BJT) PNP 60V 200mA 360mW Through Hole TO-39 (TO-205AD)
  • Jameco Part no.: 2395695
  • Manufacturer: Motorola
  • Manufacturer p/n: 2N3251A
  • HTS code: 8541.29.0095
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
GB127 GB127
JAMECO
$14.95
2N5087 2N5087
Major Brands
$0.29
MPSA05RLRA MPSA05RLRA
Motorola
$0.08
2N4870 2N4870
Motorola
$1.95
2N1301 2N1301
Li Tone Electronics
$10.95
2N2369A 2N2369A
On Semiconductor
$1.25
Clearance

$0.39 ea

463 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25

Request Larger Quantity Quote

Bipolar Transistor (BJT) PNP 60V 200mA 360mW Through Hole TO-39 (TO-205AD)

Features

  • Transistor Type: PNP
  • Current - Collector (Ic) (Max): 200 mA
  • Voltage - Collector Emitter Breakdown (Max): 60 V
  • Vce Saturation (Max) @ Ib, Ic: 500 mV @ 5 mA, 50 mA
  • Current - Collector Cutoff (Max): 10 uA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 100 @ 10 mA, 1 V
  • Power - Max: 360 mW
  • Frequency - Transition: N/A
  • Operating Temperature: -65°C to 200°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-205AD, TO-39-3 Metal Can

Overview

Bipolar Transistor (BJT) PNP 60V 200mA 360mW Through Hole TO-39 (TO-205AD).



Report a problem
Suggest a product
Specification Value
PackageTO-39
Transistor PolarityPNP
Maximum Collector Emitter Voltage60V
Minimum DC Current Gain100 @ 10mA, 1V
Product TypeBipolar (BJT) Transistor


Report a problem
Suggest a product
Jameco Register
;