Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

National Semiconductor 2N3417 General Purpose Transistors

  • Bipolar Transistor (BJT) NPN 50V 500mA 625mW Through Hole TO-92-3
  • Jameco Part no.: 2395703
  • Manufacturer: National Semiconductor
  • Manufacturer p/n: 2N3417
  • HTS code: 8541.29.0095
You May Also Like
GB127 GB127
JAMECO
$14.95
2N5087 2N5087
Major Brands
$0.29
MPSA05RLRA MPSA05RLRA
Motorola
$0.08
2N4870 2N4870
Motorola
$1.95
2N1301 2N1301
Li Tone Electronics
$10.95
2N2369A 2N2369A
On Semiconductor
$1.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.29
10+ $0.19
100+ $0.15

Request Larger Quantity Quote

Bipolar Transistor (BJT) NPN 50V 500mA 625mW Through Hole TO-92-3

Features

  • Transistor Type: NPN
  • Current - Collector (Ic) (Max): 500 mA
  • Voltage - Collector Emitter Breakdown (Max): 50 V
  • Vce Saturation (Max) @ Ib, Ic: 300 mV @ 3 mA, 50 mA
  • Current - Collector Cutoff (Max): 100 nA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 180 @ 2 mA, 4.5 V
  • Power - Max: 625 mW
  • Frequency - Transition: N/A
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA)

Overview

Bipolar Transistor (BJT) NPN 50V 500mA 625mW Through Hole TO-92-3.



Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage50V
Minimum DC Current Gain180 @ 2mA, 4.5V
Product TypeBipolar (BJT) Transistor


Report a problem
Suggest a product
Jameco Register
;