Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Motorola 2N4870 General Purpose Transistors

  • PNP Unijunction Transistor 30V 1500mA
  • Jameco Part no.: 2277567
  • Manufacturer: Motorola
  • Manufacturer p/n: 2N4870
  • HTS code: 8541.29.0095
You May Also Like
MJE2955T MJE2955T
Motorola
$0.75
MJE3055T MJE3055T
STMicroelectronics
$1.05
MPSA06 MPSA06
On Semiconductor
$0.075
PN2222 PN2222
Fairchild/onsemi
$0.15
PN2907 PN2907
Major Brands
$0.05
TIP31A TIP31A
STMicroelectronics
$0.69

$1.95 ea

129 In Stock
More Available – 7 weeks


# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request Larger Quantity Quote

PNP Unijunction Transistor 30V 1.5A

Features:

  • Emitter Reverse Voltage: 30V
  • Interbase Voltage: 4.6V
  • RMS Emitter Current: 1.5A
  • RMS Power Dissipation: 300mW


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityPN
Maximum Collector Emitter Voltagen/a
Maximum Collector Base Voltagen/a
Minimum DC Current Gainn/a


Report a problem
Suggest a product
Jameco Register
;