N4X Slope Top 2 Door Freestanding Disconnect Encl w/panel - 74 x 75 x 12 - 316SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 74.13 in. |
| Width | 75.13 in. |
| Height | 12.13 in. |
| Agency Approvals | csa, ul, ce, NEMA type-4x |
| Manufacturer Series | 2STFSD |
| IP Rating | IP66 |
| Compliance | Compliance Docs |