N12 Two Door Disconnect encl w/ panel - 60.13 x 50 x 12.13 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 60.13 in. |
| Width | 50 in. |
| Height | 12.13 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12 |
| Manufacturer Series | 2UDF |
| IP Rating | IP54 |
| Compliance | Compliance Docs |