Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 3-350820-2 Terminals

  • Ultra-Fast 0.25" (6.35mm) Quick Connect Female Crimp 14-16 AWG Fully Insulated Blue
  • Jameco Part no.: 2327383
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 3-350820-2
  • HTS code: 8536.90.4000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.12
100+ $0.10

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Ultra-Fast 0.25" (6.35mm) Quick Connect Female Crimp 14-16 AWG Fully Insulated Blue

Specifications

  • Terminal Type: Standard
  • Gender: Female
  • Tab Width: 0.25" (6.35 mm)
  • Tab Thickness: 0.032" (0.81 mm)
  • Tab Length: n/a
  • Length - Overall: 0.855" (21.72 mm)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Fully Insulated
  • Insulation Diameter: 0.160" (4.06 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Color: Blue
  • Contact Material: Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)16-14
GenderFemale
InsulationNylon
ColorBlue
Width0.225 in.
Length0.855 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product
Jameco Register
;