| # of units | Price |
|---|---|
| 850+ | $0.187 |
| 2100+ | $0.176 |
| 4200+ | $0.169 |
| Specification | Value |
|---|---|
| Product Type | Quick Connect |
| Stud Size | 0.187" x 0.020" |
| Wire Gauge (AWG) | 16-14 |
| Gender | Female |
| Insulation | Nylon |
| Color | Blue |
| Width | 0.187 in. |
| Length | 0.935 in. |
| Plating | Tin |
| Body Material | Brass |