| # of units | Price |
|---|---|
| 500+ | $0.311 |
| 1300+ | $0.294 |
| 2500+ | $0.281 |
| Specification | Value |
|---|---|
| Product Type | Quick Connect |
| Stud Size | 0.250" x 0.032" |
| Wire Gauge (AWG) | 16-14 |
| Gender | Female |
| Insulation | Nylon |
| Color | Blue |
| Width | 0.409 in. |
| Length | 0.855 in. |
| Plating | Tin |
| Body Material | Brass |