Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Calrad Electronics 30-300-WH Audio Video Connectors and Plugs

  • Gold Plated Bulkhead RCA Phono Jack with Teflon Insulator White Ring
  • Jameco Part no.: 2351231
  • Manufacturer: Calrad Electronics
  • Manufacturer p/n: 30-300-WH
  • HTS code: 8536.69.4020
You May Also Like
30-300-RD 30-300-RD
Calrad Electronics
$3.25
BPJF02X-JVP BPJF02X-JVP
Jameco ValuePro
$1.25
BPJF02X-JVP BPJF02X-JVP
Jameco ValuePro
$1.15
RCJ-014-JVP RCJ-014-JVP
Jameco ValuePro
$0.49
JR1625BLK JR1625BLK
Jameco ValuePro
$2.95
JR1625R JR1625R
Jameco ValuePro
$2.25
AP-336-R AP-336-R
Jameco ValuePro
$0.89

$3.25 ea

36 In Stock
More Available – 3 days


# of units Price
1+ $3.25
5+ $2.95
25+ $2.65
100+ $2.39
500+ $1.95

Request Larger Quantity Quote

Gold Plated Bulkhead RCA Phono Jack with Teflon Insulator White Ring

Features

  • Type: RCA
  • Gender: Female
  • Body Orientation: Straight
  • Features: White ring (left channel)
  • Mounting: Panel mount, front (bulkhead)
  • Housing Material: Polytetrafluoroethylene (Teflon)
  • Number of Contacts: 2
  • Contact Plating: Gold
  • Termination Method: Solder Cup
  • Mounting hole: 5/16" (8mm)
  • Bushing length: 0.43"
  • Teflon panel insulator
  • Cross References: Switchcraft BPJF03AUX, MODE 24-183B-0

Overview

These gold-plated female RCA jacks are perfect for audio applications due to their corrosion-resistant gold plating. There is a discreet white ring to denote the 'left' channel. It also features a durable Teflon insulator in the center contact area as well as the gaskets to isolate it from the chassis or frame. The bulkhead style means they are mounted through a 5/16" (8mm) hole in the panel from the front and secured with a gold-plated nut from the rear side. Solder cup terminals allow for easy wire connection.



Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product TypeRCA, Mono
GenderJack
MountingPanel Mount
Number of Contacts2
ColorGold, White ring
Termination MethodSolder Cup
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolytetrafluoroethylene


Report a problem
Suggest a product
Jameco Register
;