Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 300-73611 Heat Shrink Tubing

  • Heat Shrink Tubing, Non-Adh, 2:1 Shrink Ratio, 2.0" Supp/1.0" Recov Dia, PO-X, Black, 100ft/reel
  • Jameco Part no.: 2820503
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 300-73611
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95
New Product

$148.50 ea

2 Weeks Lead Time


# of units Price
2+ $148.50
10+ $140.47

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Heat Shrink Tubing Non-Adh 2:1 Shrink Ratio 2.0" Supp/1.0" Recov Dia PO-X Black 100ft/reel

Features

  • Tubing is 2:1, thin wall and self extinguishing providing good resistance to common fluids and solvents.
  • Low shrink temperature gives excellent physical and electrical performance.
  • Available in multiple diameters and lengths offering several options to fit specific needs.
  • Product Type: Non-Adhesive 2 to 1 Shrink Ratio

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -67°F to +257°F (-55°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Elongation at break: 400%
  • Focused Markets and Industries: Aerospace Industry; Automotive Industry; Electrical Installation; Electronics Industry; Industrial Automation; OEM Industry; Rail Transportation Sector; Telecommunication; Wire Processing
  • Heat Aging Elongation (%): 350 %
  • Heat aging tensile strength: 14 MPa
  • Heat aging test: 168h/160°C
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.5 m
  • Nominal Diameter (Imperial): 2"
  • Nominal Diameter (Metric): 50.8 mm
  • Recovered Diameter d (imperial): 1.0"
  • Recovered Diameter d (metric): 25.4 mm
  • Reel Length (metric): 30 m
  • Self extinguishing (Yes/No): Yes
  • Shrink Ratio: 2:1
  • Shrink Temperature: +212 °F (+100 °C)
  • Size (imperial): 2"
  • Supplied Diameter D (imperial): 2.0"
  • Supplied Diameter D (metric): 50.8 mm
  • Supplied Flat Width: 80.0 mm
  • Trade Size: 2"
  • Variant: Thin-Wall
  • Volume Resistance (Ohm cm): 10¹? ? cm
  • Wall Thickness WT (Imperial): 0.045"
  • Wall Thickness WT (Metric): 0.96 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 224 VW-1
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E125182 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306381662

Overview

TCN20 Heat Shrink is a general purpose, thin wall tubing used to protect electrical and mechanical wiring. Polyolefin material is self extinguishing and resistant against common fluids and solvents. The low shrink temperature and mechanical strength make this tubing widely used in the electric and electronics industry. Available in a wide range of diameters up to 2.0" (50.8mm) and multiple lengths. TCN20 Heat Shrink is UL224 125 °C 600V VW-1 and RoHS.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter2.000 in. (50.80 mm)
Length100 ft., 30.5 m
Shrink Ratio2 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureFlame Retardant, Fluid Resistant, Solvent Resistant
Product TypeTubing, Flexible
Thickness0.045 in., 1.14 mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Manufacturer SeriesTCN20


Report a problem
Suggest a product
Jameco Register
;