Resistor Cermet Trimmer 20K Ohm 10% 0.75W (3/4W) 15(Electrical)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole

You may also like:
3006P-1-203VP (43P203/961-20) 3006P-1-203VP (43P203/961-20)
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
2103P1K/3007P/3006P-1-102 2103P1K/3007P/3006P-1-102
3006P-1-104VP 3006P-1-104VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 696061
  • Manufacturer: Bourns
  • Manufacturer no.: 3006P-1-203LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.49
100+ $2.19
200+ $1.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Resistor Cermet Trimmer 20K Ohm 10% 0.75W (3/4W) 15(Electrical)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3006
FamilyP
TaperLinear
Resistance (Ohms)20000
Tolerance (%)10
Power Rating0.75 W
Resistive Element MaterialCermet
Number of Turns15
Actuator OrientationSide
Actuator TypeSide Slot
Type3/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.36


Report a problem
Suggest a product