Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

USB 2.0 Cable Type-A Male to Mini 5-Pin Male Black 15 Feet

  • Jameco Part no.: 2359255
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3021021-15-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.2000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10U2-15106 10U2-15106
Jameco ValuePro
$3.59
10U2-02206-BK 10U2-02206-BK
Jameco ValuePro
$2.49
10U2-02210-BK 10U2-02210-BK
Jameco ValuePro
$3.95
10U2-02215-BK 10U2-02215-BK
Jameco ValuePro
$3.00
M704-13 M704-13
Jameco ValuePro
$2.95
10U2-02110-E-BK 10U2-02110-E-BK
Jameco ValuePro
$3.00
10U2-02203-BK 10U2-02203-BK
Jameco ValuePro
$1.95

$3.19 ea

3 Weeks Lead Time


# of units Price
15+ $3.19
50+ $2.75
100+ $2.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

USB 2.0 Cable Type-A Male to Mini 5-Pin Male Black 15 Feet

Features

  • Connect a digital camera, MP3 player, mobile phone or other small devices with USB 2.0 mini 5-pin port to your computer
  • The USB mini 5-pin is the most popular style of USB mini connector
  • Support data transfer rate up to 480 Mbps
  • Double-shielded conductor reduces EMI/RFI interference to provide better performance
  • Backward compatible with USB 1.1
  • All relevant materials are complied with RoHS directive
  • Color: Black
  • Length: 15 feet

Overview

Connect a digital camera, MP3 player, mobile phone or other small devices with USB 2.0 mini 5-pin port to your computer. The USB mini 5-pin is the most popular style of USB mini connector.



Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - Mini B
Length15 ft.
ColorBlack
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Mini B - Male
Product TypeUSB Cable


Report a problem
Suggest a product
Jameco Register
;