| # of units | Price |
|---|---|
| 40+ | $1.19 |
| 100+ | $0.99 |
| 500+ | $0.85 |
Connect a smartphone, tablet or other electronic devices with USB 2.0 micro-B port to your computer. Ideal for charging phones and transmitting data at speeds up to 480 Mbps.
| Specification | Value |
|---|---|
| Version | 2.0 |
| Gender | A/M - Micro B |
| Length | 1 ft. |
| Color | Black |
| 1st Connector | USB Type-A - Male |
| 2nd Connector | USB Micro-B - Male |
| Product Type | USB Cable |