| # of units | Price |
|---|---|
| 15+ | $2.95 |
| 50+ | $2.49 |
| 100+ | $2.09 |
Connect a smartphone, tablet or other electronic devices with USB 2.0 micro B port to your computer. Ideal for charging phones and transmitting data at speeds up to 480 Mbps.
| Specification | Value |
|---|---|
| Version | 2.0 |
| Gender | A/M - Micro B |
| Length | 15 ft. |
| Color | Black |
| 1st Connector | USB Type-A - Male |
| 2nd Connector | USB Micro-B - Male |
| Product Type | USB Cable |