PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.25 |
| 10+ | $0.19 |
| 50+ | $0.17 |
| 100+ | $0.15 |
| Specification | Value |
|---|---|
| Terminal Pitch | 0.1 in, 2.54 mm |
| Gender | Plug |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Voltage Rating | 250 VAC, 250 VDC |
| Current Rating | 1 A |
| Maximum Contact Resistance | 30 mOhm |
| Contact Plating | Gold Over Nickel |
| Body Orientation | Right Angle |
| Housing Color | Blue |
| Contact Material | Phosphor Bronze |
| Housing Material | Thermoplastic |
| Length | 17.02 mm |
| Width | 0.275 in. |