Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

26 AWG Blue Stranded Tinned-Copper Hook-Up Wire 100 Feet

  • Jameco Part no.: 734514
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3049 BL005-JVP
  • HTS code: 8544.49.3080
You May Also Like
782201 BL005-JVP 782201 BL005-JVP
Jameco ValuePro
$10.95
782201 BL001-JVP 782201 BL001-JVP
Jameco ValuePro
$79.95
782201 BK005-JVP 782201 BK005-JVP
Jameco ValuePro
$10.95
782201 BK001-JVP 782201 BK001-JVP
Jameco ValuePro
$89.95
782201 GR005-JVP 782201 GR005-JVP
Jameco ValuePro
$10.95
782201 GR001-JVP 782201 GR001-JVP
Jameco ValuePro
$79.95

$6.95 ea

2 In Stock
9 ship on Oct. 9


# of units Price
1+ $6.95
5+ $5.95
25+ $5.39

Request Larger Quantity Quote

26 AWG Dual Rated Stranded Hook-up Wire, 100', Blue

Features

  • Consolidated Electronic Wire & Cable PN: 815-6-100
  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Blue
  • 26 AWG wire gauge
  • Nominal O.D.: 0.051"
  • 7 strands of wire @ 34 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Product TypeStranded Hook-up Wire
Wire Gauge (AWG)26
Number of Conductors1
Conductor Strand7 x 34
ColorBlue
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product
Jameco Register
;