Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hookup Wire 24AWG Solid Tinned Copper Brown 0.052 Inch (OD) PVC 100 Foot Roll

  • Jameco Part no.: 2299975
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3050/1 BR005-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
3051/1 BR005-JVP 3051/1 BR005-JVP
Jameco ValuePro
$11.85
782201 BL005-JVP 782201 BL005-JVP
Jameco ValuePro
$10.95
782201 BL001-JVP 782201 BL001-JVP
Jameco ValuePro
$79.95
782201 BK005-JVP 782201 BK005-JVP
Jameco ValuePro
$10.95
782201 BK001-JVP 782201 BK001-JVP
Jameco ValuePro
$89.95
782201 GR005-JVP 782201 GR005-JVP
Jameco ValuePro
$10.95
782201 GR001-JVP 782201 GR001-JVP
Jameco ValuePro
$79.95

$9.15 ea

3 Weeks Lead Time


# of units Price
10+ $9.15
50+ $8.15
100+ $7.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Hookup Wire 24AWG Solid Tinned Copper Brown 0.052 Inch Nominal Outside Diameter PVC Insulation 100 Foot Roll

Features

  • Consolidated Electronic Wire & Cable PN: 803-1-100
  • Wire Gauge (AWG): 24
  • Strands: Solid Tinned Copper
  • Color: Brown
  • Insulation Type: (UL 1007) color coded PVC
  • Temperature Range (C): -40°C to +80°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation O. D. (in.): 0.052
  • Roll Length (ft.): 100


Report a problem
Suggest a product
Specification Value
Product TypeSolid Hook-up Wire
Wire Gauge (AWG)24
Number of Conductors1
Conductor StrandSolid
ColorBrown
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product
Jameco Register
;