Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hookup Wire 24 AWG Stranded (7x32) Tinned Copper Black 0.056 Inch (OD) PVC 1000 Foot 300V 105C

  • Jameco Part no.: 2305215
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3050 BK001-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
3051 BK005-JVP 3051 BK005-JVP
Jameco ValuePro
$10.95
3050 BK005-JVP 3050 BK005-JVP
Jameco ValuePro
$9.95
3050 BK005-JVP 3050 BK005-JVP
Jameco ValuePro
$42.95
782201 BL005-JVP 782201 BL005-JVP
Jameco ValuePro
$10.95
782201 BL001-JVP 782201 BL001-JVP
Jameco ValuePro
$79.95
782201 BK005-JVP 782201 BK005-JVP
Jameco ValuePro
$10.95
782201 BK001-JVP 782201 BK001-JVP
Jameco ValuePro
$89.95
782201 GR005-JVP 782201 GR005-JVP
Jameco ValuePro
$10.95

$78.15 ea

13 Weeks Lead Time


# of units Price
1+ $78.15
5+ $70.25
25+ $63.15

Request Larger Quantity Quote

24 AWG Black Stranded Tinned-Copper Hook Up Wire 1000 Feet

Features

  • Consolidated Electronic Wire & Cable PN: 817-0-1000
  • Color: Black
  • Wire Gauge (AWG): 24
  • Strands: Stranded (7x32) Tinned Copper
  • Insulation Type: (UL 1007 & UL 1569) color coded PVC
  • Temperature Range: -40°C to +105°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation Size O.D. (in.): 0.056
  • Roll Length (ft.): 1000
  • Volts: 300


Report a problem
Suggest a product
Specification Value
Product TypeStranded Hook-up Wire
Wire Gauge (AWG)24
Number of Conductors1
Conductor Strand7 x 32
ColorBlack
Length1000 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product
Jameco Register
;