Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hookup Wire Red 500' 24 AWG Stranded PVC Ul1007/Ul1569

  • Jameco Part no.: 2206521
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3050 RD002-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
782201 BL005-JVP 782201 BL005-JVP
Jameco ValuePro
$10.95
782201 BL001-JVP 782201 BL001-JVP
Jameco ValuePro
$79.95
782201 BK005-JVP 782201 BK005-JVP
Jameco ValuePro
$10.95
782201 BK001-JVP 782201 BK001-JVP
Jameco ValuePro
$89.95
782201 GR005-JVP 782201 GR005-JVP
Jameco ValuePro
$10.95
782201 GR001-JVP 782201 GR001-JVP
Jameco ValuePro
$79.95

$42.95 ea

3 Weeks Lead Time


# of units Price
2+ $42.95
10+ $38.65
50+ $34.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

500 ft. 24 AWG Dual-Rated Stranded Hook-Up Wire - Red

Features

  • Consolidated Electronic Wire & Cable PN: 817-2-500
  • Color: Red
  • 500 foot spool
  • Stranding: 7 x 32 tin copper wire
  • Nominal Outer Diameter: 0.056"
  • Voltage Rating: 300V
  • Color coded PVC insulation
  • Dual rated: UL1007/1569
  • Temperature: -40° to +80°C (UL1007); -40° to +105°C (UL1569)

Applications

  • Hook-up wire
  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment

Industry Approvals

  • UL Style 1007
  • UL Style 1569
  • CSA-TR-64 (90°C)
  • VW-1
  • RoHS compliant
  • OSHA acceptable

Related Products



Report a problem
Suggest a product
Specification Value
Product TypeStranded Hook-up Wire
Wire Gauge (AWG)24
Number of Conductors1
Conductor Strand7 x 32
ColorRed
Length500 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product
Jameco Register
;