| # of units | Price |
|---|---|
| 5+ | $11.85 |
| 25+ | $10.65 |
| 100+ | $9.55 |
| Specification | Value |
|---|---|
| Product Type | Solid Hook-up Wire |
| Wire Gauge (AWG) | 22 |
| Number of Conductors | 1 |
| Conductor Strand | Solid |
| Color | Red |
| Length | 100 ft. |
| Insulation Type | PVC |
| Voltage Rating | 300 V |
| Package | Reel |
| Additional Feature | Made in USA |
| Agency Approvals | UL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1 |