Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

22 AWG Stranded Hookup Wire Blue PVC Insulated UL1007/UL1569 500 Foot Reel

  • Jameco Part no.: 2206660
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3051 BL002-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3053 GR001-JVP 3053 GR001-JVP
Jameco ValuePro
$142.95
820-1-1000 820-1-1000
Jameco ValuePro
$142.95
3053 OR001-JVP 3053 OR001-JVP
Jameco ValuePro
$142.95
3053 GY001-JVP 3053 GY001-JVP
Jameco ValuePro
$142.95
3057 VI005-JVP 3057 VI005-JVP
Jameco ValuePro
$38.25
3057 SL005-JVP 3057 SL005-JVP
Jameco ValuePro
$38.25

$54.95 ea

3 Weeks Lead Time


# of units Price
1+ $54.95
5+ $49.45
25+ $44.45

Request Larger Quantity Quote

22 AWG Dual-Rated Stranded Hook-Up Wire Blue 500 Foot Reel

Features

  • Consolidated Electronic Wire & Cable PN: 818-6-500
  • Color: Blue
  • 500 foot spool
  • Stranding: 7 x 30 tin copper wire
  • Nominal Outer Diameter: 0.062"
  • Voltage Rating: 300V
  • Color coded PVC insulation
  • Dual rated: UL1007/1569
  • Temperature: -40° to +80°C (UL1007); -40° to +105°C (UL1569)
  • UL Style 1007
  • UL Style 1569
  • CSA-TR-64 (90°C)
  • VW-1
  • RoHS compliant
  • OSHA acceptable

Overview

Applications

  • Hook-up wire
  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment



Report a problem
Suggest a product
Specification Value
Product TypeStranded Hook-up Wire
Wire Gauge (AWG)22
Number of Conductors1
Conductor Strand7 x 30
ColorBlue
Length500 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product
Jameco Register
;