Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hookup Wire Violet 500' 20 AWG Stranded PVC Ul1007/Ul1569

  • Jameco Part no.: 2206774
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3053 VI002-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
3053 VI001-JVP 3053 VI001-JVP
Jameco ValuePro
$142.95
3053 GR001-JVP 3053 GR001-JVP
Jameco ValuePro
$142.95
820-1-1000 820-1-1000
Jameco ValuePro
$142.95
3053 OR001-JVP 3053 OR001-JVP
Jameco ValuePro
$142.95
3053 GY001-JVP 3053 GY001-JVP
Jameco ValuePro
$142.95
3057 VI005-JVP 3057 VI005-JVP
Jameco ValuePro
$38.25
3057 SL005-JVP 3057 SL005-JVP
Jameco ValuePro
$38.25

$78.85 ea

3 Weeks Lead Time


# of units Price
1+ $78.85
5+ $70.95
25+ $63.85

Request Larger Quantity Quote

500 ft. 20 AWG Dual-Rated Stranded Hook-Up Wire - Violet

Specifications

  • Color: Violet
  • 500 foot spool
  • Stranding: 10 x 30 tin copper wire
  • Nominal Outer Diameter: 0.07"
  • Voltage Rating: 300V
  • Color coded PVC insulation
  • Dual rated: UL1007/1569
  • Temperature: -40° to +80°C (UL1007); -40° to +105°C (UL1569)

    Applications

  • Hook-up wire
  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment

    Industry Approvals

  • UL Style 1007
  • UL Style 1569
  • CSA-TR-64 (90°C)
  • VW-1
  • RoHS compliant
  • OSHA acceptable

    Related Products:

  • Alternate spool lengths and color (20 AWG)
  • Complete hook-up wire offering

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeStranded Hook-up Wire
    Wire Gauge (AWG)20
    Number of Conductors1
    Conductor Strand10 x 30
    ColorViolet
    Length500 ft.
    Insulation TypePVC
    Voltage Rating300 V
    PackageReel
    Additional FeatureMade in USA
    Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


    Report a problem
    Suggest a product
    Jameco Register
    ;