| # of units | Price |
|---|---|
| 1+ | $99.95 |
| 5+ | $95.95 |
| 25+ | $89.95 |
Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment, hook-up wire, and point to point wiring.
| Specification | Value |
|---|---|
| Product Type | Stranded Hook-up Wire |
| Wire Gauge (AWG) | 20 |
| Number of Conductors | 1 |
| Conductor Strand | 10 x 30 |
| Color | White |
| Length | 1000 ft. |
| Insulation Type | PVC |
| Voltage Rating | 300 V |
| Package | Reel |
| Additional Feature | Made in USA |
| Agency Approvals | UL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1 |