| # of units | Price |
|---|---|
| 1+ | $201.95 |
| 5+ | $181.75 |
| 25+ | $163.55 |
| Specification | Value |
|---|---|
| Product Type | Solid Hook-up Wire |
| Wire Gauge (AWG) | 18 |
| Number of Conductors | 1 |
| Conductor Strand | Solid |
| Color | Red |
| Length | 1000 ft. |
| Insulation Type | PVC |
| Voltage Rating | 300 V |
| Package | Reel |
| Additional Feature | Made in USA |
| Agency Approvals | UL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1 |