| # of units | Price |
|---|---|
| 2+ | $24.65 |
| 10+ | $22.15 |
| 50+ | $19.85 |
| Specification | Value |
|---|---|
| Product Type | Solid Hook-up Wire |
| Wire Gauge (AWG) | 18 |
| Number of Conductors | 1 |
| Conductor Strand | Solid |
| Color | Gray |
| Length | 100 ft. |
| Insulation Type | PVC |
| Voltage Rating | 300 V |
| Package | Reel |
| Additional Feature | Made in USA |
| Agency Approvals | UL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1 |