This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.75 |
| 100+ | $1.59 |
| Specification | Value |
|---|---|
| Product Type | Modular Telephone Cable |
| Cable Type | RJ11-6P6C |
| Length | 7 ft. |
| Wiring Style | Straight |
| Jacket Color | Silver |