Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hookup Wire 12 AWG Stranded Tinned Copper Brown PVC Insulation 0.136 Inch Nominal OD 100 Foot Roll

  • Jameco Part no.: 2357399
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3080 BR005-JVP
  • HTS code: 8544.49.3080
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
782201 BL005-JVP 782201 BL005-JVP
Jameco ValuePro
$10.95
782201 BL001-JVP 782201 BL001-JVP
Jameco ValuePro
$79.95
782201 BK005-JVP 782201 BK005-JVP
Jameco ValuePro
$10.95
782201 BK001-JVP 782201 BK001-JVP
Jameco ValuePro
$89.95
782201 GR005-JVP 782201 GR005-JVP
Jameco ValuePro
$10.95
782201 GR001-JVP 782201 GR001-JVP
Jameco ValuePro
$79.95
Closeout

$39.00 ea

4 In Stock

Hookup Wire 12 AWG Stranded Tinned Copper Brown PVC Insulation 0.136 Inch Nominal OD 100 Foot Roll

Specifications

  • Wire Gauge (AWG): 12
  • Strands: Stranded Tinned Copper (65 x 30 strand)
  • Color: Brown
  • Insulation Type: Color coded PVC
  • Temperature Range (C): -40°C to +105°C
  • Nominal Insulation Size (in.): 0.03
  • Nominal Insulation O. D. (in.): 0.155
  • Roll Length (ft.): 100
  • Agency Approvals: UL 1015, UL 1230, UL 1335, UL 1032, VW-1, FT-1


Report a problem
Suggest a product
Specification Value
Product TypeStranded Hook-up Wire
Wire Gauge (AWG)12
Number of Conductors1
Conductor Strand65 x 30
ColorBrown
Length100 ft.
Insulation TypePVC
Voltage Rating600 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsMTW AWM, UL 1015, UL 1032, UL 1230, UL 1335


Report a problem
Suggest a product
Jameco Register
;