Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 309-20483 Heat Shrink Tubing

  • Heat Shrink Tubing, Bulk Reel, 2:1 Shrink Ratio, 3/16", 4.8/2.4 Dia, PO, Orange, 246.0 ft/reel
  • Jameco Part no.: 2820511
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 309-20483
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95
New Product

$72.03 ea

8 Weeks Lead Time


# of units Price
5+ $72.03
25+ $68.14

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Heat Shrink Tubing Bulk Reel 2:1 Shrink Ratio 3/16" 4.8/2.4 Dia PO Orange 246.0 ft/reel

Features

  • Quick and easy shrinking TF21 tubing is widely used for insulating, mechanical protection, strain relief, marking, and bundling.
  • The excellent balance of electrical, mechanical and chemical properties meet and exceed industrial standards.
  • TF21 is UL-224 listed and available in a wide range of sizes and colors.
  • Product Type: Non-Adhesive 2 to 1 Shrink Ratio

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -67°F to +275°F (-55°C to +135°C)
  • Color: Orange (OG), High Voltage (HV)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Elongation at break: 400 %
  • Elongation at break test method: ASTM D638
  • Heat Aging Elongation (%): 420 %
  • Heat aging test: 168h/175°C
  • Heat aging test method: SAE-AS23053
  • Heat shock test: 4h/250°C
  • Low Temperature Test: 4h/-55°C
  • Low temperature test test method: SAE-AS23053
  • Recovered Diameter d (imperial): 0.09"
  • Recovered Diameter d (metric): 2.4 mm
  • Reel Length (imperial): 246.0 ft
  • Reel Length (metric): 75.0 m
  • Self extinguishing (Yes/No): Yes
  • Shrink Ratio: 2:1
  • Shrink Temperature: +194 °F (+90 °C)
  • Size (imperial): 3/16"
  • Size (metric): 4.8 mm
  • Supplied Diameter D (imperial): 0.19"
  • Supplied Diameter D (metric): 4.8 mm
  • Tensile strength test method: ASTM D638
  • Variant: Thin-Wall
  • Volume Resistance (Ohm cm): 10ยน? ? cm
  • Wall Thickness WT (Imperial): 0.02"
  • Wall Thickness WT (Metric): 0.51 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: ASTM D876
  • Halogen Free: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E143529 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306475668

Overview

TF21 is a highly flexible thin wall heat shrink tubing with a 2-to-1 shrink ratio and excellent flame retardant properties. In addition to providing insulation and abrasion protection for wires and cables, the polyolefin material also offers resistance to oils, solvents and chemicals. TF21 is UL Recognized with a UL 224 VW-1 flame rating.



Report a problem
Suggest a product
Specification Value
ColorOrange
Pre-Shrink Diameter0.189 in. (4.80 mm)
Length246.1 ft., 75.0 m
Shrink Ratio2 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureAbrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistent, Solvent Resistant
Product TypeTubing, Flexible
Thickness0.020 in., 0.51 mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature135°C
Manufacturer SeriesTF21


Report a problem
Suggest a product
Jameco Register
;