Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 309-65168 Heat Shrink Tubing

  • Heat Shrink Tubing, 4' Long Stick, 2:1 Shrink Ratio, 1/2", 12.7/6.4 Dia, PO, Blue, 10 per Package
  • Jameco Part no.: 2825935
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 309-65168
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95
New Product

$2.17 ea

8 Weeks Lead Time


# of units Price
1600+ $2.17
8000+ $2.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,600

Heat Shrink Tubing 4' Long Stick 2:1 Shrink Ratio 1/2" 12.7/6.4 Dia PO Blue 10 per Package

Features

  • Thin, 2 to 1 shrink ratio tubing provides insulation and abrasion protection for wires and cables.
  • Flammability rating of UL224 VW-1 for use in applications requiring the highest degree of flame protection (excludes clear tubing).
  • Flexible-yet-durable material resists most common oils, chemicals and fluids.
  • Available in a variety of diameters and colors for identifying and marking wires and cables.
  • Available in mini reels, bulk reels, and sticks for small to large volume applications.
  • Product Type: Non-Adhesive 2 to 1 Shrink Ratio

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -67°F to +275°F (-55°C to +135°C)
  • Color: Blue (BU)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Elongation at break: 600%
  • Elongation at break test method: ASTM D2671
  • Focused Markets and Industries: Aerospace Industry; Automotive Industry; Electrical Installation; Electronics Industry; Industrial Automation; OEM Industry; Rail Transportation Sector; Telecommunication; Wire Processing
  • Heat Aging Elongation (%): 700 %
  • Heat aging tensile strength: 13.5 MPa
  • Heat aging test: 168h/175°C
  • Heat aging test method: UL 224
  • Heat shock test: 4h/250°C
  • Length L2 (Imperial): 4.0 ft
  • Length L2 (Metric): 1.22 m
  • Low Temperature Test: 1h/-30°C
  • Low temperature test test method: UL 224
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 12.7 mm
  • Recovered Diameter d (imperial): 0.25"
  • Recovered Diameter d (metric): 6.4 mm
  • Reel Length (metric): 100 m
  • Shrink Ratio: 2:1
  • Shrink Temperature: +158 °F (+70 °C)
  • Size (imperial): 1/2"
  • Supplied Diameter D (imperial): 0.5"
  • Supplied Diameter D (metric): 12.7 mm
  • Tensile strength test method: ASTM D2671
  • Trade Size: 1/2"
  • Variant: Thin-Wall
  • Volume Resistance (Ohm cm): 10ยน? ? cm
  • Volume Resistance test method: UL 224
  • Wall Thickness WT (Imperial): .024"
  • Wall Thickness WT (Metric): 0.62 mm
  • CE Certified: No
  • CSA Certified: Yes
  • Flammability: UL 224 VW-1
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E125182 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306378181

Overview

TFN21 is a highly flexible thin wall heat shrink tubing with a 2 to 1 shrink ratio and excellent flame retardant properties. In addition to providing insulation and abrasion protection for wires and cables, the polyolefin material also offers resistance to oils, solvents and chemicals. Available in mini reels, bulk reels and sticks, for small to large volume applications.



Report a problem
Suggest a product
Specification Value
ColorBlue
Pre-Shrink Diameter0.500 in. (12.70 mm)
Length4 ft., 1.22 m
Shrink Ratio2 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureChemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Product TypeTubing, Flexible
Thickness0.024 in., 0.61 mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature135°C
Manufacturer SeriesTFN21


Report a problem
Suggest a product
Jameco Register
;