Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amphenol 31-10 RF Connectors

  • Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Cup Straight Panel Mount Gold
  • Jameco Part no.: 696132
  • Manufacturer: Amphenol
  • Manufacturer p/n: 31-10
  • HTS code: 8536.69.4010
You May Also Like
4788 4788
Pomona Electronics
$24.75

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.15
10+ $0.99
100+ $0.89

Request Larger Quantity Quote

BNC Jack Connector Female Socket 50 Ohm Panel Mount Solder Cup

Specifications

  • Connector Style: BNC
  • Connector Type: Jack, Female Socket
  • Impedance: 50 Ohm
  • Voltage Rating: 500 V
  • Mounting Type: Panel Mount
  • Mounting Feature: Bulkhead - Rear Side Nut
  • Cable Group: -
  • Fastening Type: Bayonet Lock
  • Frequency - Max: 4 GHz
  • Number of Ports: 1
  • Contact Termination: Solder Cup
  • Shield Termination: Solder
  • Features: Isolated
  • Housing Color: Silver, White
  • Ingress Protection: N/A
  • Center Contact Material: Phosphor Bronze
  • Includes: 3 pcs - 1 Connector, 1 Lock washer, 1 Nut
  • Body Material: Brass
  • Body Finish: Nickel
  • Center Contact Plating: Silver
  • Dielectric Material: Polyamide (PA), Nylon
  • Operating Temperature: -55°C to 85°C
  • Mating Cycles: 500
  • Insertion Loss: 0.2 dB
  • Base Number: 31-10


Report a problem
Suggest a product
Specification Value
FamilyBNC
GenderF
Body OrientationStraight
Impedance50 Ohm
Contact PlatingSilver
Contact MaterialPhosphor Bronze
Body PlatingNickel
Body MaterialBrass
Operating Frequency0Hz to 4GHz
Termination MethodSolder Cup
Diameter9.53 mm
Insulation MaterialNylon
Terminates ToWire
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingPanel Mount
Depth12 mm
Height12.70 mm
Length30 mm


Report a problem
Suggest a product
Jameco Register
;