Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

NMB Technologies 3113PL05WB30 DC Brushless Fans

  • Tubeaxial Fan 80x80x32mm 24VDC DC Brushless 28 CFM
  • Jameco Part no.: 2211160
  • Manufacturer: NMB Technologies
  • Manufacturer p/n: 3113PL05WB30
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SC80-W2B SC80-W2B
Gardtec
$0.55
SC80-W2 SC80-W2
Gardtec
$0.65
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

Tubeaxial Fan 80x80x32mm 24VDC DC Brushless 28 CFM

Specifications

  • Voltage: 24 VDC
  • Size (W x H x D): 80 mm x 80 mm x 32 mm
  • Airflow: 28 CFM
  • Ball bearing
  • Current: 130 mA
  • Power: 3.1 watts
  • Agency approvals: UL, CUL
  • Noise: 31 dBA
  • Connection: 12" wire lead


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;