Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ETA Circuit Breakers 3120-N324-P7T1-W02D-20A Circuit Breakers

  • Thermal Circuit Breaker 20A 240 VAC 50 VDC White Rocker Actuator Panel Mount
  • Jameco Part no.: 2323927
  • Manufacturer: ETA Circuit Breakers
  • Manufacturer p/n: 3120-N324-P7T1-W02D-20A
  • HTS code: 8536.20.0020
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Thermal Circuit Breaker 20A 240 VAC 50 VDC White Rocker Actuator Panel Mount

Specifications

  • Series: 3120-N
  • Breaker Type: Thermal
  • Number of Poles: 2
  • Current Rating: 20 A
  • Voltage Rating: 240 VAC, 50 VDC
  • Actuator Type: Rocker
  • Actuator Color: White
  • Illumination: None
  • Illumination Voltage (Nominal): n/a
  • Ingress Protection: IP65
  • Mounting Type: Panel Mount
  • Mounting Hole: Rectangular - 50.50mm x 21.50mm
  • Approval Agency: CQC, CSA, KTL, UL, VDE


Report a problem
Suggest a product
Specification Value
Current Rating20 A
Voltage Rating240 VAC, 50 VDC
Termination0.250 x 0.031 Blade Terminal
Number of Terminals4
Mounting HoleRectangular - 50.50mm x 21.50mm
Illuminated ColorN/A
Color - Actuator/CapWhite


Report a problem
Suggest a product
Jameco Register
;