| # of units | Price |
|---|---|
| 3+ | $3.85 |
| 15+ | $3.65 |
| 50+ | $3.25 |
Our Raw F/F Jumper Wires are perfect for making custom jumper wire sets for wire harnesses or jumpering between headers on PCB's. These premium jumpers are a little over 6" (150mm) long and come in a 'strip' of 40 (4 pieces of each of the ten colors).
The 0.1" spacing raw sockets on either end made to be custom fitted with your choice of housing blocks to meet your prototyping needs. You can always pull the ribbon wires off to make individual jumpers, or keep them together to make neatly organized wire harnesses.
We suggest picking up some extra-long break-away header pins as well, you can stick those into the sockets to turn the cables into female-male extension jumpers!
Note: The length of the jumper wires is sometimes a bit longer than what is listed.
| Specification | Value |
|---|---|
| Product Type | Premium Jumper Wire |
| Wire Gauge (AWG) | 28 |
| Gender | F-F |
| Length | 5.9 in. |
| Number of Wires | 40 |
| Color | Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow |