Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 318-60150 Heat Shrink Tubing

  • Heat Shrink Tubing, 4' Long Stick, Adhesive Lined, 3:1 Shrink Ratio, 1/8", 3.0/1.0 Dia, PO, Black, 20 per Package
  • Jameco Part no.: 2826399
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 318-60150
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95
New Product

$1.91 ea

8 Weeks Lead Time


# of units Price
1600+ $1.91
8000+ $1.81

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,600

Heat Shrink Tubing 4' Long Stick Adhesive Lined 3:1 Shrink Ratio 1/8" 3.0/1.0 Dia PO Black 20 per Package

Features

  • Adhesive lining provides an excellent seal against moisture and humidity.
  • Thin exterior wall is very flexible, while providing superior insulation of cables and components.
  • 3 to 1 shrink ratio accommodates a wide range of component shapes and diameters.
  • Meets UL224 VW-1 specifications, making it ideal for high heat applications (excludes clear tubing).
  • Polyolefin material provides mechanical strength with good resistance to solvents, oils and fuels.
  • 4-foot sticks are individually tagged and come in a retail box.
  • Product Type: Adhesive Lined Thin Wall

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -67°F to +257°F (-55°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Hot melt adhesive
  • Elongation at break: 400%
  • Length L (Imperial): 4.0 ft
  • Length L (Metric): 1.22 m
  • Low Temperature Test: 1h/-30°C
  • Nominal Diameter (Imperial): 0.13"
  • Nominal Diameter (Metric): 3 mm
  • Recovered Diameter d (imperial): 0.039"
  • Recovered Diameter d (metric): 1.0 mm
  • Shrink Ratio: 3:1
  • Shrink Temperature: +230 °F (+110 °C)
  • Supplied Diameter D (imperial): 0.112"
  • Supplied Diameter D (metric): 3.0 mm
  • Trade Size: 1/8"
  • Variant: Thin-Wall
  • Volume Resistance (Ohm cm): 10¹? ? cm
  • Wall Thickness WT (Imperial): .039"
  • Wall Thickness WT (Metric): 1.00 mm
  • CE Certified: No
  • CSA Certified: Yes
  • Flammability: UL 224 VW-1
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E125182 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306363132

Overview

TAN33 is a flexible, thin wall adhesive-lined heat shrink tubing with highly flame retardant properties. The 3 to 1 shrink ratio accommodates a wide range of component shapes and diameters. The adhesive lining begins to activate as the temperature reaches 176° F (80° C), to create a strong seal against moisture and humidity.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.118 in. (3 mm)
Length4 ft., 1.22 m
Shrink Ratio3 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureAdhesive Lined, Flame Retardant, Fuel Resistant, Moisture Resistant, Oil Resistant, Solvent Resistant
Product TypeTubing, Flexible
Thickness0.039 in., 0.99 mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Manufacturer SeriesTAN33


Report a problem
Suggest a product
Jameco Register
;