Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 31818 Terminals

  • Terminal Butt Splice Connector Inline Individual Openings Crimp 16-22 AWG Non-Insulated
  • Jameco Part no.: 841889
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 31818
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.16 ea

6,352 ship on Sep. 18


# of units Price
1000+ $0.16
3000+ $0.145
5000+ $0.14

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Terminal Butt Splice Connector Inline Individual Openings Crimp 16-22 AWG Non-Insulated

Specifications

  • Series: Solistrand
  • Terminal Type: Butt Splice, Inline, Individual Openings
  • Number of Wire Entries: 2
  • Termination: Crimp
  • Wire Gauge: 16-22 AWG
  • Insulation: Non-Insulated
  • Features: Brazed Seam, Serrated Mating Area
  • Color: n/a
  • Contact Material: Copper
  • Contact Finish: Tin
  • Base Number: 3181


Report a problem
Suggest a product
Specification Value
Product TypeSplice
Stud SizeN/A
Wire Gauge (AWG)22-16
GenderFemale
InsulationNon-Insulated
ColorTin
Width0.141 in.
Length0.578 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product
Jameco Register
;