Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

0.75mm² 18AWG Boot Lace Ferrule Wire End Tubular Electric Terminal Grey (Bag of 100)

  • Jameco Part no.: 2360983
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3200519-JVP
  • HTS code: 8536.90.4000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
FTK-22-8-1200 FTK-22-8-1200
Jameco ValuePro
$9.95
3203037-JVP 3203037-JVP
Jameco ValuePro
$0.06
3200014-JVP 3200014-JVP
Jameco ValuePro
$0.025
3200519-JVP 3200519-JVP
Jameco ValuePro
$0.03
3200030-JVP 3200030-JVP
Jameco ValuePro
$0.04
3200043-JVP 3200043-JVP
Jameco ValuePro
$0.045

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.99
10+ $0.89
50+ $0.79
100+ $0.69

Request Larger Quantity Quote

0.75mm² 18AWG Boot Lace Ferrule Wire End Tubular Electric Terminal Grey (Bag of 100)

Features

  • Tubular End Length: 8 mm
  • Overall Length: 14.6 mm
  • Tubular Outer Diameter: 1.5 mm
  • Tubular Inner Diameter: 1.2 mm
  • Wire End Diameter: 2.8 mm
  • For Wire with Cross Section: 0.75 mm² (18 AWG)
  • Rated Voltage: 300 V
  • Contact Material: Brass/Red Copper
  • Insulation: Nylon (PA)
  • Insulation Color: Grey
  • Crimp termination
  • Max. Temperature: 105°C
  • Sold in packs of 100 pcs.


Report a problem
Suggest a product
Specification Value
Product TypeBoot Lace Wire End Tubular
Contact Length8 mm
Length14.6 mm
Outer Diameter1.5 mm
Inner Diameter1.2 mm
TerminationCrimp
Voltage Rating300 V
Wire Gauge (AWG)18 AWG
Insulation MaterialNylon (PA66)
Contact MaterialBrass/Red Copper
ColorGrey
Maximum Operating Temperature105°C


Report a problem
Suggest a product
Jameco Register
;