*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 100+ | $2.73 |
| 200+ | $2.30 |
| 300+ | $2.19 |
| 600+ | $2.08 |
| 1000+ | $1.97 |
| Specification | Value |
|---|---|
| Product Type | Ring Tongue |
| Stud Size | 1/2 |
| Wire Gauge (AWG) | 6 |
| Gender | N/A |
| Insulation | Non-Insulated |
| Color | Tin |
| Width | 0.875 in. |
| Length | 1.840 in. |
| Plating | Tin |
| Body Material | Copper |